
Octal D-Type Flip-Flop with 3-STATE Outputs, designed for high-speed digital logic applications. This BICMOS technology component features 8 bits, positive edge clock triggering, and a maximum operating frequency of 150MHz. It offers a wide operating supply voltage range of 2.7V to 3.6V, with a nominal 3.3V. The device supports a high level output current of -32mA and a low level output current of 64mA, with gold contact plating for reliable connections. Packaged in TSSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Onsemi 74LVT574MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Supply Voltage-Nom | 3.6V |
| Technology | BICMOS |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVT574MTCX to view detailed technical specifications.
No datasheet is available for this part.
