
Octal D-Type Flip-Flop with 3-STATE Outputs, SOP 20L package. Features positive edge clock triggering, 150MHz frequency, and 3.3V operating supply voltage (2.7V to 3.6V range). Offers 8 bits of storage with non-inverting, single-ended inputs and 3-STATE outputs. Supports -32mA high-level output current and 64mA low-level output current. Operates from -40°C to 85°C with a propagation delay of 5.3ns.
Onsemi 74LVT574SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | No |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.4815g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVT574SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
