
Quad buffer with 3-STATE outputs, featuring BICMOS technology and a 3.3V operating supply voltage. This surface mount component offers 4 channels, each with a single bit buffer function, and supports a 2.7V to 3.6V supply voltage range. It provides a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 3.9ns. The device is housed in a TSSOP package with gold contact plating and is RoHS compliant.
Onsemi 74LVTH125MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVTH |
| Supply Voltage-Nom | 3.6V |
| Technology | BICMOS |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH125MTC to view detailed technical specifications.
No datasheet is available for this part.
