
Quad 3-STATE buffer IC, featuring BICMOS technology and a non-inverting logic function. Operates from 2.7V to 3.6V with a nominal 3.3V supply, offering 64mA low-level and -32mA high-level output current. This surface mount SOIC package provides 4 independent buffer elements, each with one input and one output, and a propagation delay of 3.9ns. Suitable for a wide temperature range of -40°C to 85°C.
Onsemi 74LVTH125SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.2183g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH125SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
