
Quad 3-State Buffer/Line Driver, 4-bit, BICMOS technology, operating from 2.7V to 3.6V with a nominal 3.3V supply. Features include 3-STATE outputs, a propagation delay of 3.9ns, and output current capabilities of -32mA (high) and 64mA (low). This surface mount SOIC package component offers non-inverting logic and is supplied on tape and reel.
Onsemi 74LVTH125SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH125SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
