
16-bit, 3-state buffer/line driver with non-inverting logic function. Features BICMOS technology, operating from a 2.7V to 3.6V supply with a typical 3.3V operating voltage. Offers a high level output current of -12mA and a low level output current of 12mA, with a propagation delay of 4ns. Packaged in BGA for surface mounting, this component operates across a temperature range of -40°C to 85°C.
Onsemi 74LVTH162244GX technical specifications.
| Package/Case | BGA |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH162244GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
