
8-bit, 3-state, non-inverting bus transceiver with BICMOS technology. Features 16 channels, two 8-bit elements, and a logic function of inverting transceiver. Operates with a supply voltage of 3.3V, ranging from 2.7V to 3.6V, and offers high level output current of 12mA and low level output current of 64mA. Packaged in BGA for surface mount applications, with a maximum operating temperature of 85°C.
Onsemi 74LVTH162245GX technical specifications.
| Package/Case | BGA |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH162245GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
