
16-bit, 3-state bus transceiver with inverting logic function. Features BICMOS technology, 3.3V operating supply voltage, and a propagation delay of 4.6ns. Surface mountable in a TSSOP package, offering 12mA high-level and 64mA low-level output current. Operates across a temperature range of -40°C to 85°C.
Onsemi 74LVTH162245MTD technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVTH162245MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
