
16-bit, dual-bus transceiver with 3-state, non-inverting outputs. Features BICMOS technology, operating from 2.7V to 3.6V with a nominal supply of 3.3V. Offers 12mA high-level and 64mA low-level output current. Packaged in TSSOP for surface mounting, with a propagation delay of 4.6ns. Operates across a temperature range of -40°C to 85°C.
Onsemi 74LVTH162245MTX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVTH |
| Supply Voltage-Nom | 3.6V |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVTH162245MTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
