
16-bit transparent latch with 3-STATE outputs, this BICMOS logic IC features two independent 16-bit circuits, each with non-inverting D-type latch functionality. Operating from a 2.7V to 3.6V supply, it offers a typical 3.3V operating voltage and supports a high level output current of -12mA and a low level output current of 12mA. The component boasts a propagation delay of 4.8ns and a turn-on delay time of 1.4ns, packaged in a 48-lead TSSOP for surface mounting.
Onsemi 74LVTH162373MTX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVTH |
| Supply Current | 5mA |
| Technology | BICMOS |
| Turn-On Delay Time | 1.4ns |
| Weight | 0.421g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVTH162373MTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
