
Dual 8-bit D-type flip-flop latch, featuring 16 bits total, operates on a 3.3V supply voltage with a range of 2.7V to 3.6V. This BICMOS technology component offers a maximum operating frequency of 150MHz and a propagation delay of 6.2ns. It supports positive edge clock triggering and provides 3-state, non-inverting outputs with ±12mA high/low level output current. Packaged in a 48-pin SSOP for surface mounting, this RoHS compliant device is designed for reliable electronic circuit applications.
Onsemi 74LVTH162374MEA technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH162374MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
