Dual 8-bit D-type flip-flop latch, featuring 16 bits total, operates with a 3.3V supply voltage and a 150MHz frequency. This BICMOS technology component offers a 6.2ns propagation delay and 5.3ns turn-on delay, with 3-STATE non-inverting outputs. Designed for surface mounting in a 48-pin SSOP package, it supports a temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi 74LVTH162374MEX technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH162374MEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
