
Dual 8-bit D-type flip-flop, 16-bit total, featuring 3-state non-inverting outputs and positive edge clock triggering. Operates at a maximum frequency of 150MHz with a propagation delay of 6.2ns and turn-on delay of 5.3ns. Supports a supply voltage range of 2.7V to 3.6V, with a nominal 3.3V operating voltage. Offers ±12mA high/low level output current and is housed in a 48-TSSOP surface mount package. This BICMOS technology component is RoHS compliant and suitable for operation between -40°C and 85°C.
Onsemi 74LVTH162374MTD technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH162374MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
