16-bit, 3-state, inverting buffer/line driver IC. Features 4 elements, each with 4 bits, offering 16 input and 16 output lines. Operates with a supply voltage range of 2.7V to 3.6V, with a typical 3.3V operating voltage. Supports high level output current of -32mA and low level output current of 64mA. Packaged in a 48-SSOP surface mount configuration, this BICMOS technology component boasts a propagation delay of 3.5ns and operates within a temperature range of -40°C to 85°C.
Onsemi 74LVTH16240MEA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 3.5ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH16240MEA to view detailed technical specifications.
No datasheet is available for this part.