
16-bit, non-inverting buffer/line driver IC featuring 3-state outputs. Operates with a supply voltage range of 2.7V to 3.6V, with a typical operating voltage of 3.3V. Offers a high level output current of -32mA and a low level output current of 64mA. The component boasts a propagation delay of 3.5ns and is housed in a 54-pin BGA package for surface mounting.
Onsemi 74LVTH16244GX technical specifications.
| Package/Case | BGA |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVTH16244GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
