
16-bit non-inverting buffer/transceiver IC, featuring 3-state outputs and BICMOS technology. Operates with a supply voltage range of 2.7V to 3.6V, ideal for 3.3V systems. Delivers 64mA high and low output current, with a propagation delay of 3.9ns. Packaged in a 48-pin SSOP for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Onsemi 74LVTH16245MEA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH16245MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
