
Bidirectional 8-bit transceiver buffer, featuring 3-STATE non-inverting outputs. Operates with a supply voltage range of 2.7V to 3.6V, ideal for 3.3V systems. Delivers 64mA high and low level output current with a propagation delay of 3.9ns. Surface mountable in a 48-pin SSOP package, this RoHS compliant component is designed for reliable operation between -40°C and 85°C.
Onsemi 74LVTH16245MEAX technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH16245MEAX to view detailed technical specifications.
No datasheet is available for this part.