
16-bit, 3-state bus driver featuring two independent D-type latch circuits. This BICMOS technology component offers a 3.3V operating supply voltage, with a range of 2.7V to 3.6V. It supports high level output current of -32mA and low level output current of 32mA, with a propagation delay of 3.9ns. Designed for surface mounting, it comes in a TSSOP package and operates within a temperature range of -40°C to 85°C.
Onsemi 74LVTH16373MTDX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Series | 74LVTH |
| Supply Current | 5mA |
| Technology | BICMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH16373MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
