
16-bit D-type flip-flop bus transceiver, featuring 3-state, non-inverting outputs and positive edge clock triggering. Operates with a 2.7V to 3.6V supply voltage, typically 3.3V, and supports frequencies up to 160MHz. Offers a propagation delay of 5.2ns and a turn-on delay time of 4.5ns, with high level output current of -32mA and low level output current of 64mA. Packaged in SSOP for surface mounting, this BICMOS technology component is designed for 2 circuits, each with 8 bits.
Onsemi 74LVTH16374MEA technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 4.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH16374MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
