
16-bit, dual 8-bit D-type flip-flop bus driver with 3-state, non-inverting outputs. Features positive edge clock triggering, BICMOS technology, and a maximum operating frequency of 160MHz. Operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage. Offers a propagation delay of 5.2ns and supports 64mA low-level output current. Packaged in a TSSOP for surface mounting, with dimensions of 12.5mm length, 6.1mm width, and 0.9mm height.
Onsemi 74LVTH16374MTD technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| Height | 0.9mm |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 4.5ns |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH16374MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
