
16-bit registered bus transceiver, BICMOS technology, featuring 3-STATE outputs and inverting logic. Operates with a supply voltage range of 2.7V to 3.6V, with a typical 3.3V operating voltage. Offers high and low level output current of 64mA, with propagation delay of 4.9ns and turn-on delay of 6.1ns. Packaged in SSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Onsemi 74LVTH16543MEAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH16543MEAX to view detailed technical specifications.
No datasheet is available for this part.
