
16-bit bidirectional transceiver/register with 3-STATE outputs, featuring BICMOS technology. Operates from a 2.7V to 3.6V supply voltage with a typical 3.3V operating voltage. Offers 64mA high and low level output current, with a 5.1ns propagation delay. Packaged in a 56-lead TSSOP for surface mounting, this non-inverting logic IC is suitable for a wide temperature range of -40°C to 85°C.
Onsemi 74LVTH16646MTD technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Radiation Hardening | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.74g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVTH16646MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
