
16-bit bidirectional transceiver/register with 3-STATE outputs, featuring BICMOS technology. Operates from a 2.7V to 3.6V supply voltage with a nominal 3.3V. Offers 64mA low-level output current and -32mA high-level output current. Packaged in a 1000-piece tape and reel, this surface-mount component has a propagation delay of 5.1ns and a turn-on delay time of 7.1ns.
Onsemi 74LVTH16646MTDX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Supply Voltage-Nom | 3.6V |
| Technology | BICMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.74g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH16646MTDX to view detailed technical specifications.
No datasheet is available for this part.