
8-bit, 3-state non-inverting transceiver IC for surface mount applications. Features BICMOS technology with a maximum operating supply voltage of 3.6V and a typical operating voltage of 3.3V. Offers high and low level output currents of 64mA, with a propagation delay of 5.1ns. Operates across a temperature range of -40°C to 85°C and is RoHS compliant. Packaged in a 56-TSSOP for tape and reel distribution.
Onsemi 74LVTH16652MTDX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH16652MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
