
16-bit transceiver/register featuring BICMOS technology. Offers 16 channels with 2 independent 8-bit elements, supporting 3-state, non-inverting logic. Operates from 2.7V to 3.6V with a typical 3.3V supply voltage, providing 64mA high and low output current. Packaged in SSOP for surface mounting, with a propagation delay of 5ns and turn-on delay of 6.2ns. Suitable for operation between -40°C and 85°C, this RoHS compliant component is supplied on tape and reel.
Onsemi 74LVTH16952MEAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH16952MEAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
