
8-bit, 16-channel, 2-circuit non-inverting transceiver IC with 3-STATE output. Features BICMOS technology, 3.6V maximum supply voltage, and 5ns propagation delay. Operates from 2.7V to 3.6V with a typical 3.3V supply. Offers 64mA high and low level output current. Surface mountable in a 56-TSSOP package, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Onsemi 74LVTH16952MTD technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH16952MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
