Dual 4-input buffer/inverter IC, featuring 8 bits and 8 channels with inverting polarity. This surface mount component operates with a 3.3V supply voltage, ranging from 2.7V to 3.6V, and offers 3-STATE output with ±12mA output current. Built with BICMOS technology, it boasts a 4.1ns propagation delay and operates across a -40°C to 85°C temperature range. Packaged in a 20-pin SOP, this RoHS compliant device is ideal for logic applications.
Onsemi 74LVTH2240SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.1ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH2240SJX to view detailed technical specifications.
No datasheet is available for this part.