
8-bit, dual-circuit, inverting buffer/line driver with 3-state outputs. Features a 2.7V to 3.6V operating supply voltage range, 3.3V nominal, and BICMOS technology. Offers 12mA high-level and low-level output current, with a 4.1ns propagation delay. Packaged in a 20-pin SOIC for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Onsemi 74LVTH2240WM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.1ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH2240WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
