
8-bit, 3-state bus driver featuring BICMOS technology. This buffer/line driver offers 8 non-inverting channels with 4 bits per element, supporting a 2.7V to 3.6V operating supply voltage. Delivering ±12mA high/low output current, it operates within a -40°C to 85°C temperature range. Surface mountable in a SOIC package, it boasts a 4.4ns propagation delay.
Onsemi 74LVTH2244SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Radiation Hardening | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 7.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH2244SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
