
Surface mount buffer IC featuring 8 non-inverting, 3-state channels, organized into two 4-bit elements. Operates with a supply voltage range of 2.7V to 3.6V, with a typical 3.3V operating voltage. Delivers ±12mA high/low level output current and boasts a 4.4ns propagation delay. This BICMOS technology component is designed for surface mounting and operates across a temperature range of -40°C to 85°C.
Onsemi 74LVTH2244SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Radiation Hardening | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 7.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH2244SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
