
Octal bidirectional transceiver, featuring 8 channels and 8 bits per element, operates with a 2.7V to 3.6V supply voltage, nominal 3.3V. This BICMOS technology device offers 3-STATE, PUSH-PULL output types with 25 Ohm series resistors on the B port outputs. Designed for surface mount applications in a TSSOP package with gold contact plating, it provides a propagation delay of 5.1ns and a turn-on delay time of 7.3ns. The transceiver supports bidirectional data flow and is RoHS compliant.
Onsemi 74LVTH2245MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Supply Voltage-Nom | 3.6V |
| Technology | BICMOS |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH2245MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
