
Octal bidirectional transceiver, 8-bit, 3-STATE outputs, BICMOS technology. Features 25 Ohm series resistors on B port outputs, 3.3V operating supply voltage (2.7V-3.6V range). Supports 64mA high/low output current, 5.1ns propagation delay. Surface mount SOIC package, 2000 units per tape and reel, operating temperature range of -40°C to 85°C.
Onsemi 74LVTH2245SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.4815g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH2245SJX to view detailed technical specifications.
No datasheet is available for this part.
