
8-bit, 3-state bus driver featuring inverting logic and BICMOS technology. Operates with a 2.7V to 3.6V supply voltage, ideal for 3.3V systems. Offers 64mA low-level and -32mA high-level output current with a 4ns propagation delay. Packaged in SSOP for surface mounting, supplied on tape and reel.
Onsemi 74LVTH240MSAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.6ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVTH240MSAX to view detailed technical specifications.
No datasheet is available for this part.
