
Octal buffer/line driver featuring 3-STATE outputs and inverting logic. Operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage. Offers 8 bits of buffering across 8 channels, with a propagation delay of 4ns. Designed for surface mounting in a TSSOP package with gold contact plating. Suitable for applications requiring low voltage operation and high output drive capability, with a maximum operating temperature of 85°C.
Onsemi 74LVTH240MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.6ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH240MTC to view detailed technical specifications.
No datasheet is available for this part.