
Octal buffer/line driver featuring 3-STATE outputs, designed for low-voltage operation with a 2.7V to 3.6V supply range. This BICMOS technology component offers 8 non-inverting buffer channels, each with 4 bits per element, supporting a total of 8 input and 8 output lines. It boasts a maximum operating temperature of 85°C and a minimum of -40°C, with a typical propagation delay of 3.9ns. The surface-mount SOIC package is lead-free and suitable for high-density applications.
Onsemi 74LVTH244WM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.3ns |
| Weight | 0.801g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH244WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
