
Octal bidirectional transceiver featuring 3-STATE inputs/outputs. This surface mount logic IC operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage. It offers 8 channels with a high-level output current of 64mA and a low-level output current of 64mA. The component boasts a propagation delay of 4ns and a turn-on delay time of 7.1ns. Packaged in a 20-lead SSOP, this BICMOS technology device is supplied on a rail.
Onsemi 74LVTH245MSA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| RoHS Compliant | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 7.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH245MSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
