
Octal bidirectional transceiver featuring 8 channels and 3-STATE inputs/outputs. This BICMOS technology component operates bidirectionally with a supply voltage range of 2.7V to 3.6V, nominal 3.3V. It offers a propagation delay of 4ns and a turn-on delay time of 7.1ns, with output currents of -32mA (high) and 64mA (low). The surface mount TSSOP package with gold contact plating is suitable for tape and reel packaging.
Onsemi 74LVTH245MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Supply Voltage-Nom | 3.6V |
| Technology | BICMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH245MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
