
Octal bidirectional transceiver featuring 3-STATE outputs. Operates with a supply voltage range of 2.7V to 3.6V, with a typical 3.3V operating voltage. This BICMOS technology component offers 8 bits of data transfer with a propagation delay of 7.1ns. Packaged in a 20-pin SOIC surface mount configuration, it supports bidirectional data flow with non-inverting logic.
Onsemi 74LVTH245WM technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.35mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 4ns |
| Weight | 0.801g |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVTH245WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
