
8-bit D-type flip-flop latch, featuring positive edge clock triggering and non-inverting polarity. Operates with a 3.3V supply voltage, supporting a range of 2.7V to 3.6V, and achieves frequencies up to 150MHz. This BICMOS technology component offers a propagation delay of 4.9ns and a turn-on delay time of 5.5ns. Designed for surface mounting in a TSSOP package, it boasts a high level output current of -32mA and a low level output current of 64mA. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Onsemi 74LVTH273MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Input Capacitance | 3pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 7 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Quiescent Current | 190uA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH273MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
