
8-bit D-type flip-flop latch, operating at 150MHz with a 3.3V supply. Features positive edge clock triggering, BICMOS technology, and a 5.5ns propagation delay. SOP package, surface mount, with -32mA high-level and 64mA low-level output current. Lead-free and RoHS compliant.
Onsemi 74LVTH273SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 7 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 4.9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH273SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
