
32-bit, 8-bit per element, non-inverting transceiver with 3-state, 3.6V maximum supply voltage, BICMOS technology, and 4.6ns propagation delay. This surface mount buffer/line driver IC features 64mA high and low level output current, operating from 2.7V to 3.6V with a typical 3.3V operating voltage. Suitable for applications requiring high-speed data transmission and signal buffering.
Onsemi 74LVTH322245GX technical specifications.
| Package/Case | BGA |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 32 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| RoHS Compliant | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 7.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH322245GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
