
32-bit, 4-circuit transparent D-type latch IC featuring 3-state outputs. Operating from a 2.7V to 3.6V supply, this BICMOS technology component offers a 4.8ns propagation delay and 1.4ns turn-on delay. Designed for surface mount with a BGA package, it supports a high level output current of -12mA and a low level output current of 12mA. This non-inverting latch operates across a -40°C to 85°C temperature range.
Onsemi 74LVTH322373G technical specifications.
| Package/Case | BGA |
| High Level Output Current | -12mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 32 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 855 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| RoHS Compliant | No |
| Series | 74LVTH |
| Supply Current | 5mA |
| Technology | BICMOS |
| Turn-On Delay Time | 1.4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH322373G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
