
8-bit, 32-channel, non-inverting transceiver with 3-state outputs. Features BICMOS technology, a 3.6V maximum supply voltage, and a 3.9ns propagation delay. Offers high and low level output current of 64mA. Surface mount BGA package, operating temperature range of -40°C to 85°C.
Onsemi 74LVTH32245GX technical specifications.
| Package/Case | BGA |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 32 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| RoHS Compliant | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH32245GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
