Onsemi 74LVTH373MTCX-NL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Series | 74LVTH373 |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH373MTCX-NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
