
Octal transparent latch with 3-STATE outputs, this BICMOS logic IC features 8 independent D-type latches, each with 8 bits. Operating from a 2.7V to 3.6V supply, it offers a typical 3.3V operating voltage and a propagation delay of 4.5ns. The non-inverting, 3-STATE outputs support high and low level output currents of -32mA and 32mA respectively. Designed for surface mounting in a SOIC package, this component is lead-free and operates within a temperature range of -40°C to 85°C.
Onsemi 74LVTH373WMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Series | 74LVTH |
| Supply Current | 5mA |
| Technology | BICMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.801g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH373WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
