
Octal D-Type Flip-Flop with 3-STATE Outputs, designed for surface mount applications in a TSSOP package. This BICMOS logic IC features positive edge clock triggering and non-inverting polarity, operating with a supply voltage range of 2.7V to 3.6V. It boasts a maximum frequency of 160MHz, a propagation delay of 5ns, and a turn-on delay time of 4.8ns. The component offers 8 bits of storage with 3-STATE outputs capable of sourcing 64mA and sinking -32mA. Packaged on a 2500-piece tape and reel, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Onsemi 74LVTH374MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 160MHz |
| High Level Output Current | -32mA |
| Input Capacitance | 3pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Supply Voltage-Nom | 3.6V |
| Technology | BICMOS |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH374MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
