
Octal D-Type Flip-Flop with 3-STATE Outputs, operating at 160MHz, features positive edge clock triggering and a non-inverting, single-ended input. This BICMOS technology component offers 8 bits of storage with 3-state outputs capable of -32mA high-level and 64mA low-level output current. Designed for surface mounting in an SOIC package, it operates from a 2.7V to 3.6V supply voltage, with a typical 3.3V operating voltage. Propagation delay is 5.2ns, and turn-on delay is 4.8ns, with an operating temperature range of -40°C to 85°C. This RoHS compliant, lead-free component is supplied on a 1000-piece tape and reel.
Onsemi 74LVTH374WMX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.801g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH374WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
