
Octal transparent latch with 3-STATE outputs, featuring 8 bits and non-inverting logic. Operates from a 2.7V to 3.6V supply voltage with a typical 3.3V operating voltage. Offers a high level output current of -32mA and a low level output current of 64mA. BICMOS technology enables a propagation delay of 4.4ns. Surface mountable in an SSOP package, this component is designed for 8 independent circuits.
Onsemi 74LVTH573MSA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| RoHS Compliant | No |
| Series | 74LVTH |
| Supply Current | 5mA |
| Technology | BICMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH573MSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
