
Octal D-type flip-flop with 3-state outputs, featuring positive edge clock triggering and a maximum operating frequency of 150MHz. This BICMOS technology component offers 8 bits of storage, with a non-inverting, single-ended input and 3-state outputs capable of -32mA high-level and 64mA low-level output current. Operating from a 2.7V to 3.6V supply, it boasts a propagation delay of 5.3ns and a turn-on delay of 4.5ns. Packaged in a 20-lead SSOP for surface mounting, this component is supplied on a 2000-piece tape and reel.
Onsemi 74LVTH574MSAX technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 4.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH574MSAX to view detailed technical specifications.
No datasheet is available for this part.
