
Octal D-type flip-flop with 3-state outputs, featuring positive edge clock triggering and non-inverting polarity. This BICMOS logic IC operates at 3.3V with a supply voltage range of 2.7V to 3.6V, supporting frequencies up to 150MHz. It offers a propagation delay of 4.6ns and turn-on delay of 4.5ns, with output drive capabilities of -32mA (high) and 64mA (low). Packaged in TSSOP for surface mounting, this RoHS compliant component comes on a 2500-piece tape and reel.
Onsemi 74LVTH574MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 190uA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH574MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
